Part Details for LCA110LS by Crydom Inc
Overview of LCA110LS by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $3.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $3.7800 | Buy Now |
Part Details for LCA110LS
LCA110LS CAD Models
LCA110LS Part Data Attributes
|
LCA110LS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LCA110LS
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LCA110LS
This table gives cross-reference parts and alternative options found for LCA110LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA110LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA110LSTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT, 6PIN | IXYS Integrated Circuits Division | LCA110LS vs LCA110LSTR |
LCA110LS | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT, 6PIN | IXYS Integrated Circuits Division | LCA110LS vs LCA110LS |
LCA110LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA110LS vs LCA110LSTR |