Part Details for LCA110L by Crydom Inc
Overview of LCA110L by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A/0.2A 400V AC/DC-OUT 6-Pin RoHS: Compliant | 0 |
|
$1.6300 / $3.7400 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.12A/0.2A 400V AC/DC-OUT 6-Pin RoHS: Compliant | 0 |
|
$1.6300 / $3.7400 | Buy Now |
Part Details for LCA110L
LCA110L CAD Models
LCA110L Part Data Attributes:
|
LCA110L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LCA110L
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |