Part Details for LCA1-56-E by Panduit Corp
Overview of LCA1-56-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA1-56-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B825
|
Newark | Terminal, Compression Lug, M8, 1Awg, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCA1-56-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 | Buy Now |
DISTI #
298-11628-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
260 In Stock |
|
$5.6444 / $6.7400 | Buy Now |
DISTI #
LCA1-56-E
|
Avnet Americas | Lug Terminal 1AWG 48.76mm 17.78mm Electro-Tin - Bulk (Alt: LCA1-56-E) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$680.3900 | Buy Now |
DISTI #
644-LCA1-56-E
|
Mouser Electronics | Terminals COPPER COMPRESSION 1 HOLE #1 AWG 5/16 RoHS: Compliant | 121 |
|
$5.6500 / $6.7400 | Buy Now |
DISTI #
PANLCA1-56-E
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 #1 HOLE, AWG, | Americas - 0 in Stock |
|
$5.6336 / $7.2110 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #1 AWG wire, 5/16" stud hole. RoHS: Compliant |
200 In Stock 3441 Factory Stock |
|
$5.5200 / $6.2200 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 40 |
|
$7.5889 / $12.3063 | Buy Now |
DISTI #
LCA1-56-E
|
TTI | Terminals COPPER COMPRESSION 1 HOLE #1 AWG 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$6.6100 / $7.6600 | Buy Now |
DISTI #
000000000000624004
|
Sager | Terminals COPPER COMPRESSION 1 HOLE #1 AWG 5/16 Min Qty: 1 | 0 |
|
$4.3100 / $5.6300 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, #1 AWG wire, 5/16" stud hole. RoHS: Compliant |
200 In Stock 3441 Factory Stock |
|
$5.5200 / $6.2200 | Buy Now |
Part Details for LCA1-56-E
LCA1-56-E CAD Models
LCA1-56-E Part Data Attributes
|
LCA1-56-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA1-56-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |