LCA 85W 600-1800MA DT8 LP PRE
Tridonic Gmbh & Co Kg

Overview of LCA 85W 600-1800MA DT8 LP PRE by Tridonic Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
SSM2019BRWZRL Analog Devices Self Contained Audio Pre-Ampli
SSM2019BNZ Analog Devices Self Contained Audio Pre-Ampli

Price & Stock for LCA 85W 600-1800MA DT8 LP PRE by Tridonic Gmbh & Co Kg

Part # Manufacturer Description Stock Price Buy
TME Power supply: switching, LED, 85W, 20÷50VDC, 600÷1800mA, IP20, LCA Min Qty: 1 12
  • 1 $94.1000
  • 5 $91.4900
  • 10 $86.2600
  • 50 $75.8100
  • 100 $70.5800
$70.5800 / $94.1000 Buy Now

CAD Models for LCA 85W 600-1800MA DT8 LP PRE by Tridonic Gmbh & Co Kg
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCA 85W 600-1800MA DT8 LP PRE by Tridonic Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCA 85W 600-1800MA DT8 LP... by Tridonic Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of LCA 85W 600-1800MA DT8 LP... would you like to use for your alert(s)?
  • Please alert me when LCA 85W 600-1800MA DT8 LP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCA 85W 600-1800MA DT8 LP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCA 85W 600-1800MA DT8 LP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCA 85W 600-1800MA DT8 LP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCA 85W 600-1800MA DT8 LP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCA 85W 600-1800MA DT8 LP PRE by Tridonic Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: