Part Details for LCA 60W 24V ONE4ALL SC PRE SP by Tridonic Gmbh & Co Kg
Overview of LCA 60W 24V ONE4ALL SC PRE SP by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for LCA 60W 24V ONE4ALL SC PRE SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28001921
|
TME | Power supply: switching, LED, 60W, 24VDC, 250÷2500mA, 198÷264VAC Min Qty: 1 | 17 |
|
$61.3700 / $94.4100 | Buy Now |