-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Vibrator Driver, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0388
|
Newark | Linear Vibrator Driver, H-Bridge, Wlcsp6, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:200Ma, Output Voltage:2.9V, Ic Case/Package:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:4.5V Rohs Compliant: Yes |Onsemi LC898302AXA-MH Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71Y7951
|
Newark | Linear Vibrator Driver, H-Bridge, Wlcsp6, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:200Ma, Output Voltage:2.9V, Ic Case/Package:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:4.5V Rohs Compliant: Yes |Onsemi LC898302AXA-MH Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 4995 |
|
RFQ | ||
|
Quest Components | 3996 |
|
$0.5936 / $1.9785 | Buy Now | |
DISTI #
SMC-LC898302AXA-MH
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 376407 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER 2.7V-4.5V 6WLCSP | 3380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC898302AXA-MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898302AXA-MH
onsemi
Linear Vibrator Driver, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567KP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | UFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, ULTRA THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.78 mm |