Part Details for LC898262XHTBG by onsemi
Results Overview of LC898262XHTBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LC898262XHTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-LC898262XHTBG-ND
|
DigiKey | NEW CLOSED LOOP AUTO FOCUS DRIVE Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
LC898262XHTBG
|
Avnet Asia | ISG IMD (Alt: LC898262XHTBG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 |
16000 |
|
$0.2340 / $0.2730 | Buy Now |
|
Flip Electronics | Stock | 200000 |
|
RFQ |
Part Details for LC898262XHTBG
LC898262XHTBG CAD Models
LC898262XHTBG Part Data Attributes
|
LC898262XHTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898262XHTBG
onsemi
New Closed Loop Auto Focus Driver New Closed Loop Auto Focus Driver, WLCSP10 0.77x2.27x0.33, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP10 0.77x2.27x0.33 | |
Package Description | WLCSP-10 | |
Manufacturer Package Code | 567YK | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-15 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B10 | |
Length | 2.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,2X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.77 mm |