Part Details for LC898217XH-MH by onsemi
Overview of LC898217XH-MH by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LC898217XH-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2167
|
Newark | Special Function Ic |Onsemi LC898217XH-MH Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.6440 | Buy Now |
DISTI #
30AC9747
|
Newark | Af Control Driver/Reel |Onsemi LC898217XH-MH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $0.4300 | Buy Now |
DISTI #
V72:2272_18356152
|
Arrow Electronics | Auto Focus Controller and Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1724 Container: Cut Strips | Americas - 3986 |
|
$0.0844 / $0.0959 | Buy Now |
|
Rochester Electronics | Auto Focus (AF) Controller & Driver with 128 Byte EEPROM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 268112 |
|
$0.4165 / $0.4900 | Buy Now |
|
Chip1Cloud | IC MOTOR DVR AF CTLR / Auto Focus (AF) Controller &, Driver | 6040 |
|
RFQ |
Part Details for LC898217XH-MH
LC898217XH-MH CAD Models
LC898217XH-MH Part Data Attributes
|
LC898217XH-MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898217XH-MH
onsemi
Auto Focus (AF) Controller & Driver with 128 Byte EEPROM, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-10 | |
Manufacturer Package Code | 567TH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2.04 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,2X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.29 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.04 mm |