Part Details for LC898217XC-MH by onsemi
Overview of LC898217XC-MH by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LC898217XC-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4340
|
Newark | Auto Focus Controller/Driver, Wlcsp-10, Ic Function:Auto Focus (Af) Controller, Supply Voltage Min:2.6V, Supply Voltage Max:3.3V, Ic Package Type:Wlcsp, No. Of Pins:10Pins, Operating Temperature Min:-30°C, Operating Temperature Rohs Compliant: Yes |Onsemi LC898217XC-MH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LC898217XC-MH
|
Avnet Americas | Auto Focus Controller 2.6V to 3.3V 10-Pin WLCSP T/R - Tape and Reel (Alt: LC898217XC-MH) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
|
Rochester Electronics | Auto Focus (AF) Controller with 128 Byte EEPROM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 319290 |
|
$0.5260 / $0.6188 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4992 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 16000 |
|
$0.3600 | RFQ |
Part Details for LC898217XC-MH
LC898217XC-MH CAD Models
LC898217XC-MH Part Data Attributes:
|
LC898217XC-MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898217XC-MH
onsemi
Auto Focus (AF) Controller with 128 Byte EEPROM, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567LF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Date Of Intro | 2016-02-25 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2.04 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.04 mm |