Part Details for LC898201TA-NH by onsemi
Overview of LC898201TA-NH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LC898201TA-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2000
|
Newark | Motor Driver, -20 To 85Deg C, Ic Type:Motor Controller, Motor Type:Stepper, No. Of Outputs:7Outputs, Output Current:300Ma, Output Voltage:5.5V, Ic Case/Package:Tqfp, No. Of Pins:64Pins, Supply Voltage Min:2.7V, Qualification:- Rohs Compliant: Yes |Onsemi LC898201TA-NH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-LC898201TA-NHCT-ND
|
DigiKey | IC MTR DRV BIPLR 2.7-3.6V 64TQFP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
435 In Stock |
|
$7.3737 / $11.3200 | Buy Now |
|
Rochester Electronics | Stepper Motor Controller, 0.45A, CMOS, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 722 |
|
RFQ | |
|
New Advantage Corporation | LAN Controller, 2 Channel(s), 1.25MBps,CMOS,PQFP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$7.8500 / $8.4100 | Buy Now |
Part Details for LC898201TA-NH
LC898201TA-NH CAD Models
LC898201TA-NH Part Data Attributes
|
LC898201TA-NH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898201TA-NH
onsemi
Drive Controller, Iris/Zoom/Focus, and Day-Night Switch, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TQFP-64 | |
Manufacturer Package Code | 932BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 2.7V TO 5.5V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |