-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Image Stabilization (OIS) / Auto Focus (AF) Controller & Driver with 40 KB Flash Memory, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9743
|
Newark | Ois&af Driver/Reel |Onsemi LC898123F40XC-VH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | LC898123 - Optical Image Stbilisation Controller & Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 59328 |
|
$3.3700 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC898123F40XC-VH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898123F40XC-VH
onsemi
Optical Image Stabilization (OIS) / Auto Focus (AF) Controller & Driver with 40 KB Flash Memory, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-35 | |
Manufacturer Package Code | 567LJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PBGA-B35 | |
JESD-609 Code | e1 | |
Length | 3.22 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA35,5X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |