Part Details for LC898123AXD-VH by onsemi
Overview of LC898123AXD-VH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LC898123AXD-VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0386
|
Newark | Ois&af Driver/Reel |Onsemi LC898123AXD-VH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.4500 | Buy Now |
|
Rochester Electronics | LC898123 - Optical Image Stbilisation Controller & Driver RoHS: Compliant Status: Active Min Qty: 1 | 335817 |
|
$2.1200 / $2.5000 | Buy Now |
Part Details for LC898123AXD-VH
LC898123AXD-VH CAD Models
LC898123AXD-VH Part Data Attributes:
|
LC898123AXD-VH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898123AXD-VH
onsemi
Optical Image Stabilization (OIS) / Auto Focus (AF) Controller & Driver, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.39 X 2.30 MM, HALOGEN AND LEAD FREE, WLCSP-35 | |
Manufacturer Package Code | 567JG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PBGA-B35 | |
JESD-609 Code | e1 | |
Length | 3.39 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |