Part Details for LC89057W-VF4A-E by onsemi
Overview of LC89057W-VF4A-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for LC89057W-VF4A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2149
|
Newark | Digital Audio Interface Transceiver, Qfp |Onsemi LC89057W-VF4A-E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.0100 | Buy Now |
|
Rochester Electronics | Consumer Circuit, CMOS, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2746 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for LC89057W-VF4A-E
LC89057W-VF4A-E CAD Models
LC89057W-VF4A-E Part Data Attributes:
|
LC89057W-VF4A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC89057W-VF4A-E
onsemi
Digital Audio Interface Transceiver, SPQFP48 7x7 / SQFP48, 1250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SPQFP48 7x7 / SQFP48 | |
Package Description | 7 X 7 MM, SQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 131AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LC89057W-VF4A-E
This table gives cross-reference parts and alternative options found for LC89057W-VF4A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC89057W-VF4A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC89057W-VF4A-E | Consumer Circuit, CMOS, PQFP48, 7 X 7 MM, SQFP-48 | SANYO Semiconductor Co Ltd | LC89057W-VF4A-E vs LC89057W-VF4A-E |