Part Details for LC87FBK08AU-SSOP-H by onsemi
Overview of LC87FBK08AU-SSOP-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LC87FBK08AU-SSOP-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2941
|
Newark | From8Kbram256Bssop24/Fnfld |Onsemi LC87FBK08AU-SSOP-H Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2710 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for LC87FBK08AU-SSOP-H
LC87FBK08AU-SSOP-H CAD Models
LC87FBK08AU-SSOP-H Part Data Attributes
|
LC87FBK08AU-SSOP-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87FBK08AU-SSOP-H
onsemi
8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM, SSOP24 (225mil), 70-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 24 | |
Manufacturer Package Code | 565AR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 12 MHz | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |