Part Details for LC87FBG08A by SANYO Semiconductor Co Ltd
Overview of LC87FBG08A by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for LC87FBG08A
LC87FBG08A CAD Models
LC87FBG08A Part Data Attributes
|
LC87FBG08A
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC87FBG08A
SANYO Semiconductor Co Ltd
Microcontroller, 8-Bit, FLASH, CMOS, PDSO24, 0.225 INCH, HALOGEN AND LEAD FREE, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | 0.225 INCH, HALOGEN AND LEAD FREE, SSOP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE IN VCT-24 AND SSOP-24 PACKAGE; OPERATES AT 2.2V AT 10 MHZ AND 1.8 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 6.5 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC87FBG08A
This table gives cross-reference parts and alternative options found for LC87FBG08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87FBG08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC87FBG08A | IC MICROCONTROLLER, Microcontroller | onsemi | LC87FBG08A vs LC87FBG08A |