Part Details for LC87F5N62BU-QIP-E by onsemi
Overview of LC87F5N62BU-QIP-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LC87F5N62BU-QIP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC87F5N62BU-QIP-E-ND
|
DigiKey | IC MCU 8BIT 66KB FLASH 100QIPE Min Qty: 100 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$3.6436 | Buy Now |
DISTI #
LC87F5N62BU-QIP-E
|
Avnet Americas | FROM64KBRAM2KBQFP100 - Trays (Alt: LC87F5N62BU-QIP-E) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ |
Part Details for LC87F5N62BU-QIP-E
LC87F5N62BU-QIP-E CAD Models
LC87F5N62BU-QIP-E Part Data Attributes:
|
LC87F5N62BU-QIP-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F5N62BU-QIP-E
onsemi
8-bit Microcontroller with 66K-byte Flash ROM and 2048-byte RAM, PQFP100 14x20 / QIP100E, 50-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 100 | |
Manufacturer Package Code | 122BV | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Bit Size | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 67584 | |
ROM Programmability | FLASH | |
Supply Current-Max | 20.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |