Part Details for LC87F5M64AU-QIP-E by onsemi
Overview of LC87F5M64AU-QIP-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC87F5M64AU-QIP-E
LC87F5M64AU-QIP-E CAD Models
LC87F5M64AU-QIP-E Part Data Attributes
|
LC87F5M64AU-QIP-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F5M64AU-QIP-E
onsemi
8-bit Microcontroller with 64K-byte Flash ROM and 2048-byte RAM, PQFP64 14x14 / QIP64E, 300-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 64 | |
Manufacturer Package Code | 122BP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Supply Current-Max | 18.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC87F5M64AU-QIP-E
This table gives cross-reference parts and alternative options found for LC87F5M64AU-QIP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87F5M64AU-QIP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC87F5M64A | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, QIP-64 | SANYO Electric Co Ltd | LC87F5M64AU-QIP-E vs LC87F5M64A |
LC87F5M64A | 8-BIT, FLASH, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, QIP-64 | onsemi | LC87F5M64AU-QIP-E vs LC87F5M64A |
LC87F5M64AVU-QIP-E | 8-bit Microcontroller with 64K-byte Flash ROM and 2048-byte RAM, PQFP64 14x14 / QIP64E, 300-FTRAY | onsemi | LC87F5M64AU-QIP-E vs LC87F5M64AVU-QIP-E |