Part Details for LC87F2J32AUWA-2H by onsemi
Overview of LC87F2J32AUWA-2H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for LC87F2J32AUWA-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2975
|
Newark | From32Kbram1Kbqfp48/Jtray |Onsemi LC87F2J32AUWA-2H Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, CMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for LC87F2J32AUWA-2H
LC87F2J32AUWA-2H CAD Models
LC87F2J32AUWA-2H Part Data Attributes:
|
LC87F2J32AUWA-2H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F2J32AUWA-2H
onsemi
8-bit Microcontroller with 32K-byte Flash ROM and 1024-byte RAM, SPQFP48 7x7 / SQFP48, 2500-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 131AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 12.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |