Part Details for LC87F2C64AU-QFP-H by onsemi
Overview of LC87F2C64AU-QFP-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LC87F2C64AU-QFP-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2962
|
Newark | From64Kbram2Kbqfp8016Ad/Ftray |Onsemi LC87F2C64AU-QFP-H Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.8300 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, CMOS, PQFP80 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$2.2800 / $2.6800 | Buy Now |
Part Details for LC87F2C64AU-QFP-H
LC87F2C64AU-QFP-H CAD Models
LC87F2C64AU-QFP-H Part Data Attributes:
|
LC87F2C64AU-QFP-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F2C64AU-QFP-H
onsemi
8-bit Microcontroller with 64K-byte Flash ROM and 2048-byte RAM, PQFP80 14x14 / QFP80, 300-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | 122BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.4 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-G80 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 71 | |
Number of Terminals | 80 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3 mm | |
Speed | 12 MHz | |
Supply Current-Max | 101 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |