Part Details for LC87F2608AUMM-AH by onsemi
Overview of LC87F2608AUMM-AH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LC87F2608AUMM-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9277
|
Newark | Mcu, 8Bit, 40Mhz, Mfp-10, Product Range:Lc87 Family Lc87F Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:10Pins, Mcu Case Style:Mfp, No. Of I/O S:7I/O S, Embedded Interface Rohs Compliant: Yes |Onsemi LC87F2608AUMM-AH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1700 | Buy Now |
DISTI #
LC87F2608AUMM-AH
|
Avnet Americas | MCU 8-Bit 8KB ROM 5V 10-Pin MFPSK T/R (Alt: LC87F2608AUMM-AH) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
LC87F2608AUMM-AH
|
Avnet Americas | MCU 8-Bit 8KB ROM 5V 10-Pin MFPSK T/R (Alt: LC87F2608AUMM-AH) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.7800 | RFQ |
Part Details for LC87F2608AUMM-AH
LC87F2608AUMM-AH CAD Models
LC87F2608AUMM-AH Part Data Attributes:
|
LC87F2608AUMM-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F2608AUMM-AH
onsemi
8-bit Microcontroller with 8K-byte Flash ROM and 512-byte RAM, SOIC10W / MFP10SK (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 10 | |
Manufacturer Package Code | 751DA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e6 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 43.2 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |