Part Details for LC87F1A32A by onsemi
Results Overview of LC87F1A32A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC87F1A32A Information
LC87F1A32A by onsemi is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LC87F1A32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87895393
|
Verical | MCU 8-bit 32KB Flash 3.3V/5V 48-Pin SQFP Min Qty: 10 Package Multiple: 1 | Americas - 12 |
|
$3.0300 | Buy Now |
Part Details for LC87F1A32A
LC87F1A32A CAD Models
LC87F1A32A Part Data Attributes
|
LC87F1A32A
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F1A32A
onsemi
8-BIT, FLASH, 12MHz, MICROCONTROLLER, PQFP48, LEAD FREE, SQFP-48
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, SQFP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 12 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC87F1A32A
This table gives cross-reference parts and alternative options found for LC87F1A32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87F1A32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC87F1A32A | SANYO Electric Co Ltd | Check for Price | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, SQFP-48 | LC87F1A32A vs LC87F1A32A |