Part Details for LC877C32C by onsemi
Results Overview of LC877C32C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC877C32C Information
LC877C32C by onsemi is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LC877C32C
LC877C32C CAD Models
LC877C32C Part Data Attributes
|
LC877C32C
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC877C32C
onsemi
IC MICROCONTROLLER, Microcontroller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE IN TQFP 80 PACKAGE; OPERATES AT 2.8 V AT 10 MHZ AND 2.2V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM Programmability | FLASH | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC877C32C
This table gives cross-reference parts and alternative options found for LC877C32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC877C32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC877C32C | SANYO Electric Co Ltd | Check for Price | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP80, 14 X 14 MM, LEA FREE, QFP-80 | LC877C32C vs LC877C32C |
LC877C32C | SANYO Semiconductor Co Ltd | Check for Price | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP80, 14 X 14 MM, LEA FREE, QFP-80 | LC877C32C vs LC877C32C |