Microcontrollers and Processors
LC876D16A
Description: Microcontroller, CMOS, PQFP80, 14 X 14 MM, LEAD FREE, QFP-80

Overview of LC876D16A by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LC876D16A by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC876D16A by SANYO Semiconductor Co Ltd

LC876D16A
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
QFP
Package Description
,
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-PQFP-G80
Number of Terminals
80
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. LC876D16A
    SANYO Semiconductor Co Ltd
    Microcontroller, CMOS, PQFP80, 14 X 14 MM, LEAD FREE, QFP-80
    VS

Alternate Parts for LC876D16A

This table gives cross-reference parts and alternative options found for LC876D16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC876D16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC876D16A Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PQFP80, 14 X 14 MM, LEAD FREE, QFP-80 SANYO Electric Co Ltd LC876D16A vs LC876D16A
LC876D16A MICROCONTROLLER onsemi LC876D16A vs LC876D16A
Part Number Description Manufacturer Compare
LC876D16A MICROCONTROLLER onsemi LC876D16A vs LC876D16A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC876D16A by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC876D16A by SANYO Semiconductor Co Ltd

  • Please alert me when LC876D16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC876D16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC876D16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC876D16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC876D16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC876D16A by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: