Microcontrollers and Processors
LC863424C
Description: Microcontroller, 8-Bit, FLASH, 3MHz, CMOS, PDSO36, 0.375 INCH, LEAD FREE, MFP-36

Overview of LC863424C by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LC863424C by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC863424C by SANYO Electric Co Ltd

LC863424C
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Part Package Code
DFP
Package Description
SSOP,
Pin Count
36
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO AVAILABLE IN DIP36 PACKAGE
Address Bus Width
Bit Size
8
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G36
Length
15.2 mm
Number of I/O Lines
23
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
3 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
7.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. LC863424C
    SANYO Electric Co Ltd
    Microcontroller, 8-Bit, FLASH, 3MHz, CMOS, PDSO36, 0.375 INCH, LEAD FREE, MFP-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC863424C by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC863424C by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of LC863424C would you like to use for your alert(s)?
  • Please alert me when LC863424C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC863424C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC863424C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC863424C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC863424C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC863424C by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: