Part Details for LC80R by Banner Engineering Corp
Overview of LC80R by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC80R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T4057
|
Newark | Controller: Rotary Switch 12-Position On-Off-Flash, Pnp Input: 30V Dc Max, Field Wired |Banner Engineering LC80R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-LC80R-ND
|
DigiKey | CONTROLLER FLASHING Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$112.0000 | Buy Now |
DISTI #
70704844
|
RS | Controller, Rotary Switch 12-Position ON-OFF-FLASH, PNP 30 VDC Max, Field Wired | Banner Engineering LC80R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.6000 | RFQ |