Part Details for LC78616PE-6D02-H by onsemi
Results Overview of LC78616PE-6D02-H by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE736D02 | Amphenol Communications Solutions | Modular Jack - 6P6C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs | |
RJHSE736D02 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Shield, With LEDs. | |
RJHSE706D02 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. |
Price & Stock for LC78616PE-6D02-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LC78616PE-6D02-H-OS-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 100PQFP Min Qty: 114 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
97127 In Stock |
|
$2.6500 | Buy Now |
DISTI #
LC78616PE-6D02-H-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 100PQFP Min Qty: 114 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
86110969
|
Verical | LC78616PE Digital Servo Processor RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1801 | Americas - 51500 |
|
$3.0125 | Buy Now |
DISTI #
86113357
|
Verical | LC78616PE Digital Servo Processor RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1901 | Americas - 43500 |
|
$3.0125 | Buy Now |
DISTI #
86112444
|
Verical | LC78616PE Digital Servo Processor RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1601 | Americas - 2127 |
|
$3.0125 | Buy Now |
|
Rochester Electronics | CD-DSP RoHS: Compliant Status: Obsolete Min Qty: 1 | 97127 |
|
$1.9300 / $2.4100 | Buy Now |
Part Details for LC78616PE-6D02-H
LC78616PE-6D02-H CAD Models
LC78616PE-6D02-H Part Data Attributes
|
LC78616PE-6D02-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC78616PE-6D02-H
onsemi
Digital Servo Processor LSI for Compact Disc Player with RF Amplifier, PQFP-100 / QIP-100E, 250-FTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFP-100 / QIP-100E | |
Package Description | PQFP-100 | |
Manufacturer Package Code | 122BV | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
LC78616PE-6D02-H Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path short and direct to the heat sink or thermal pad.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating temperature range, use a heat sink or thermal pad, and consider using thermal interface materials to improve heat transfer.
-
The recommended decoupling capacitor values are typically in the range of 10nF to 100nF, and they should be placed as close as possible to the power pins, with a short and direct connection to the power plane.
-
To troubleshoot issues with the device not turning on or not functioning properly, check the power supply voltage, ensure proper pin connections, and verify that the input signals are within the recommended operating range.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to follow the recommended operating conditions to ensure reliable operation.