Part Details for LC78211-E by onsemi
Overview of LC78211-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC78211-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85989573
|
Verical | Analog Switch Octal SPST 30-Pin PDIP Fan-Fold RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1701 | Americas - 380 |
|
$2.1750 / $2.4125 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.3V V(Z), 6.061%, 0.3W, Silicon, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 380 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for LC78211-E
LC78211-E CAD Models
LC78211-E Part Data Attributes
|
LC78211-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC78211-E
onsemi
Analog Function Switch, PDIP42 / DIP42S (600 mil), 20-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP42 / DIP42S (600 mil) | |
Package Description | DIP-30 | |
Manufacturer Package Code | 646BB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 18.5 V | |
Input Voltage-Min | -18.5 V | |
JESD-30 Code | R-PDIP-T30 | |
JESD-609 Code | e6 | |
Length | 27 mm | |
Neg Supply Voltage-Max (Vsup) | -18.5 V | |
Neg Supply Voltage-Min (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP30,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |