There are no models available for this part yet.
Overview of LC75810E-8725-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-25 | Rochester Electronics LLC | 80387 - MG80387-25 | |
MG80387-25/R | Rochester Electronics LLC | 80387 - MG80387-25/R | |
8725BM-21LFT | Renesas Electronics Corporation | Differential to HSTL Zero Delay Buffer Clock Generator |
Price & Stock for LC75810E-8725-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2006
|
Newark | Dot Matrix Lcd Driver, Cmos |Onsemi LC75810E-8725-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.6100 | Buy Now | |
DISTI #
LC75810E-8725-E
|
Avnet Americas | LCD DRVR 3.3V/5V 100-Pin PQFP Tray - Trays (Alt: LC75810E-8725-E) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1298 Partner Stock |
|
$7.2788 / $8.6876 | Buy Now | |
Rochester Electronics | Dot Matrix LCD Driver, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1298 |
|
$7.2800 / $8.5700 | Buy Now |
CAD Models for LC75810E-8725-E by onsemi
Part Data Attributes for LC75810E-8725-E by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Pin Count
|
100
|
Manufacturer Package Code
|
122BV
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
3
|
Package Code
|
TFQFP
|
Peak Reflow Temperature (Cel)
|
260
|
Technology
|
CMOS
|
Terminal Finish
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
uPs/uCs/Peripheral ICs Type
|
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|
Alternate Parts for LC75810E-8725-E
This table gives cross-reference parts and alternative options found for LC75810E-8725-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75810E-8725-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC75810T-8725-E | Dot-Matrix LCD Controller/Driver, 1/8 to 1/10 Duty, TQFP100 14x14 / TQFP100, 450-JTRAY | onsemi | LC75810E-8725-E vs LC75810T-8725-E |
LC75810TS-8725-E | Dot-Matrix LCD Controller/Driver, 1/8 to 1/10 Duty, TQFP100 14x14 / TQFP100, 90-JTRAY | onsemi | LC75810E-8725-E vs LC75810TS-8725-E |