Part Details for LC75106V-TLM-H by onsemi
Overview of LC75106V-TLM-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LC75106V-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC75106V-TLM-H-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 36SSOP Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Consumer IC, CMOS, PDSO36 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 62 |
|
$1.8200 / $2.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2199 |
|
RFQ |
Part Details for LC75106V-TLM-H
LC75106V-TLM-H CAD Models
LC75106V-TLM-H Part Data Attributes:
|
LC75106V-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75106V-TLM-H
onsemi
Digital Echo LSI with Built-in Mic Amplifier, SSOP36 (275mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 36 | |
Manufacturer Package Code | 565AU | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |