Part Details for LC72725KVS-H by onsemi
Overview of LC72725KVS-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC72725KVS-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1947
|
Newark | Rds (Rbds) Demodulation Ic |Onsemi LC72725KVS-H Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.8500 | Buy Now |
|
Rochester Electronics | RDS (RBDS) Demodulation IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1260 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
4197797
|
Farnell | RDS (RBDS) DEMODULATION IC RoHS: Compliant Min Qty: 270 Lead time: 3 Weeks, 1 Days Container: Each | 1260 |
|
$5.2143 | Buy Now |
Part Details for LC72725KVS-H
LC72725KVS-H CAD Models
LC72725KVS-H Part Data Attributes:
|
LC72725KVS-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC72725KVS-H
onsemi
RDS (RBDS) Demodulation IC, SSOP16 (225mil), 90-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP16 (225mil) | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |