Part Details for LC72720YV by onsemi
Overview of LC72720YV by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC72720YV
LC72720YV CAD Models
LC72720YV Part Data Attributes
|
LC72720YV
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC72720YV
onsemi
SPECIALTY CONSUMER CIRCUIT, PDSO30, 0.275 INCH, SSOP-30
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.275 INCH, SSOP-30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for LC72720YV
This table gives cross-reference parts and alternative options found for LC72720YV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC72720YV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC72720M | Consumer Circuit, CMOS, PDSO24, MFP-24 | SANYO Electric Co Ltd | LC72720YV vs LC72720M |
LC72720NM | Consumer Circuit, CMOS, PDSO24, MFP-24 | SANYO Semiconductor Co Ltd | LC72720YV vs LC72720NM |
LC72720Y | Consumer Circuit, CMOS, PDIP24, SDIP-24 | SANYO Electric Co Ltd | LC72720YV vs LC72720Y |
LC72720YV | Consumer Circuit, CMOS, PDSO30, SSOP-30 | SANYO Electric Co Ltd | LC72720YV vs LC72720YV |
LC72720N | Consumer Circuit, CMOS, PDIP24, SDIP-24 | SANYO Electric Co Ltd | LC72720YV vs LC72720N |