Part Details for LC72720NM by SANYO Semiconductor Co Ltd
Overview of LC72720NM by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC72720NM
LC72720NM CAD Models
LC72720NM Part Data Attributes
|
LC72720NM
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC72720NM
SANYO Semiconductor Co Ltd
Consumer Circuit, CMOS, PDSO24, MFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | DFP | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.9 mm |
Alternate Parts for LC72720NM
This table gives cross-reference parts and alternative options found for LC72720NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC72720NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC72720 | Consumer Circuit, CMOS, PDIP24, SDIP-24 | SANYO Electric Co Ltd | LC72720NM vs LC72720 |
LC72720M | Consumer Circuit, CMOS, PDSO24, MFP-24 | SANYO Electric Co Ltd | LC72720NM vs LC72720M |
LC72720YV | Consumer Circuit, CMOS, PDSO30, SSOP-30 | SANYO Electric Co Ltd | LC72720NM vs LC72720YV |