Part Details for LC72121V-D-TLM-E by onsemi
Overview of LC72121V-D-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LC72121V-D-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1929
|
Newark | Lc72121V-D-Tlm-E, Audio Control |Onsemi LC72121V-D-TLM-E Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
2156-LC72121V-D-TLM-E-488-ND
|
DigiKey | PLL FREQUENCY SYNTHESIZER FOR EL Min Qty: 321 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.9400 | Buy Now |
|
Rochester Electronics | PLL Frequency Synthesizer for Electronic Tuning ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26000 |
|
$0.8025 / $0.9441 | Buy Now |
Part Details for LC72121V-D-TLM-E
LC72121V-D-TLM-E CAD Models
LC72121V-D-TLM-E Part Data Attributes:
|
LC72121V-D-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC72121V-D-TLM-E
onsemi
PLL Frequency Synthesizer for Electronic Tuning, SSOP24 (275mil), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP24 (275mil) | |
Manufacturer Package Code | 565AQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |