-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9736
|
Newark | Touch Sensor 8Ch/Reel |Onsemi LC717A30UJ-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
LC717A30UJ-AHOSCT-ND
|
DigiKey | TOUCH SENSOR 8CH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
311 In Stock |
|
$2.7077 / $4.3200 | Buy Now |
DISTI #
LC717A30UJ-AH
|
Avnet Americas | Capacitance Converter, Digital Output,for Electrostatic Capacitive Touch Sensors - Tape and Reel (Alt: LC717A30UJ-AH) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$1.3764 / $1.6428 | Buy Now |
DISTI #
V72:2272_17081914
|
Arrow Electronics | Capacitive Touch Screen 4-Wire Automotive AEC-Q100 30-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1722 Container: Cut Strips | Americas - 1357 |
|
$1.5970 / $1.7870 | Buy Now |
DISTI #
25816986
|
Verical | Capacitive Touch Screen 4-Wire Automotive AEC-Q100 30-Pin SSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1722 | Americas - 1357 |
|
$1.5970 / $1.7870 | Buy Now |
DISTI #
LC717A30UJ-AH
|
Avnet Americas | Capacitance Converter, Digital Output,for Electrostatic Capacitive Touch Sensors - Tape and Reel (Alt: LC717A30UJ-AH) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$1.3764 / $1.6428 | Buy Now |
DISTI #
C1S541901530974
|
Chip1Stop | Capacitance Digital Converter LSI Digital Output 3.3V/5V Automotive 30-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 26 |
|
$1.7000 / $1.7500 | Buy Now |
DISTI #
2760507
|
Farnell | CAPACITANCE-TO-DIGITAL CONV, 8CH, SSOP30 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0882 / $4.6266 | Buy Now |
DISTI #
2760507RL
|
Farnell | CAPACITANCE-TO-DIGITAL CONV, 8CH, SSOP30 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$2.0882 / $3.0511 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$1.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC717A30UJ-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC717A30UJ-AH
onsemi
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-30 | |
Manufacturer Package Code | 565AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 8.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |