-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors, SSOP30 (225 mil), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W6694
|
Newark | Touch Sensor 16Ch/Reel |Onsemi LC717A10AJ-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4336
|
Newark | Capacitive Touch Snr, I2C, Spi, Ssop-28, Ic Interface Type:I2C, Spi, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, Sensor Case Style:Ssop, No. Of Pins:30Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Onsemi LC717A10AJ-AH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70466091
|
RS | Capacitance-Digital-Converter LSI SSOP30 | ON Semiconductor LC717A10AJ-AH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.9500 | RFQ |
DISTI #
2727905
|
element14 Asia-Pacific | CAPACITIVE TOUCH SNR, I2C, SPI, SSOP-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1514 / $1.3285 | Buy Now |
DISTI #
2727905RL
|
element14 Asia-Pacific | CAPACITIVE TOUCH SNR, I2C, SPI, SSOP-28 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1514 | Buy Now |
DISTI #
2727905RL
|
Farnell | CAPACITIVE TOUCH SNR, I2C, SPI, SSOP-28 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.3348 | Buy Now |
DISTI #
2727905
|
Farnell | CAPACITIVE TOUCH SNR, I2C, SPI, SSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3348 / $1.3597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC717A10AJ-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC717A10AJ-AH
onsemi
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors, SSOP30 (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-30 | |
Pin Count | 30 | |
Manufacturer Package Code | 565AZ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 8.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |