-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors, SSOP30 (225 mil), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0026
|
Newark | Capacitive Touch, 8 Channel, Ssop-30, Ic Interface Type:I2C, Spi, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, Sensor Case Style:Ssop, No. Of Pins:30Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Onsemi LC717A00AJ-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
56W6693
|
Newark | Capacitive Touch Sensor, 8 Channel, Ssop-30, Full Reel, Ic Interface Type:I2C, Spi, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, Sensor Case Style:Ssop, No. Of Pins:30Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi LC717A00AJ-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
LC717A00AJ-AHOSCT-ND
|
DigiKey | IC TOUCH SENSOR Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$1.2706 / $2.2000 | Buy Now |
|
Bristol Electronics | 1198 |
|
RFQ | ||
|
Quest Components | 958 |
|
$1.1526 / $3.0736 | Buy Now | |
|
Rochester Electronics | TOUCH SENSOR 8CH 8OUT RoHS: Compliant Status: Active Min Qty: 1 | 6847 |
|
$0.9631 / $1.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2398 |
|
RFQ | |
DISTI #
2381103
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 6847 |
|
$1.1274 / $2.3425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC717A00AJ-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC717A00AJ-AH
onsemi
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors, SSOP30 (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-30 | |
Pin Count | 30 | |
Manufacturer Package Code | 565AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 8.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |