Part Details for LC71-18 by STC Defence Systems
Results Overview of LC71-18 by STC Defence Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC71-18 Information
LC71-18 by STC Defence Systems is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LC71-18
LC71-18 CAD Models
LC71-18 Part Data Attributes
|
LC71-18
STC Defence Systems
Buy Now
Datasheet
|
Compare Parts:
LC71-18
STC Defence Systems
Laser Diode, 1300nm
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STC DEFENCE SYSTEMS | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1300 nm | |
Response Time-Max | 5e-10 s | |
Semiconductor Material | GaInAs | |
Spectral Bandwidth | 5 m | |
Surface Mount | NO |