LC709202FRD-01-2H
onsemi
Description: Battery Fuel Gauge, VCT16 2.6x2.6, 0.5P, 253-JTRAY

Overview of LC709202FRD-01-2H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for LC709202FRD-01-2H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # LC709202FRD-01-2H-ND
DigiKey IC BATT MON LI-ION 1CELL 16VCT Min Qty: 253 Lead time: 55 Weeks Container: Tray Limited Supply - Call
  • 253 $2.5149
$2.5149 Buy Now
DISTI # LC709202FRD-01-2H
Avnet Americas Battery Monitoring Li-Ion 3mA 0.4V 16-Pin VCT Tray/Tube - Trays (Alt: LC709202FRD-01-2H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray 0
RFQ
DISTI # LC709202FRD-01-2H
Avnet Silica (Alt: LC709202FRD-01-2H) RoHS: Compliant Min Qty: 253 Package Multiple: 253 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for LC709202FRD-01-2H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC709202FRD-01-2H by onsemi

LC709202FRD-01-2H
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
QCCN, LCC16,.10SQ,20
Pin Count
16
Manufacturer Package Code
601AA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PQCC-N16
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC16,.10SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.026 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. LC709202FRD-01-2H
    onsemi
    Battery Fuel Gauge, VCT16 2.6x2.6, 0.5P, 253-JTRAY
    VS

Related Parts for LC709202FRD-01-2H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC709202FRD-01-2H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC709202FRD-01-2H by onsemi

Select Manufacturer
Which Manufacturer of LC709202FRD-01-2H would you like to use for your alert(s)?
  • Please alert me when LC709202FRD-01-2H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC709202FRD-01-2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC709202FRD-01-2H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC709202FRD-01-2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC709202FRD-01-2H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC709202FRD-01-2H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: