LC6538DDIP64S
SANYO Electric Co Ltd
Description: Microcontroller, 4-Bit, MROM, 4.33MHz, CMOS, PQFP64

Overview of LC6538DDIP64S by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LC6538DDIP64S by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC6538DDIP64S by SANYO Electric Co Ltd

LC6538DDIP64S
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
QFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
SUB CLOCK GENERATION CIRCUIT; PRESCALER
Address Bus Width
Bit Size
4
Boundary Scan
NO
Clock Frequency-Max
4.33 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
31
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
3
On Chip Data RAM Width
4
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
448
ROM (words)
8192
ROM Programmability
MROM
Speed
4.33 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. LC6538DDIP64S
    SANYO Electric Co Ltd
    Microcontroller, 4-Bit, MROM, 4.33MHz, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC6538DDIP64S by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC6538DDIP64S by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of LC6538DDIP64S would you like to use for your alert(s)?
  • Please alert me when LC6538DDIP64S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC6538DDIP64S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC6538DDIP64S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC6538DDIP64S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC6538DDIP64S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC6538DDIP64S by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: