Part Details for LC5512MC-75F256C by Lattice Semiconductor Corporation
Results Overview of LC5512MC-75F256C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC5512MC-75F256C Information
LC5512MC-75F256C by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LC5512MC-75F256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LC5512MC-75F256C-ND
|
DigiKey | IC CPLD 512MC 7.5NS 256FPBGA Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$28.5200 | Buy Now |
DISTI #
86117960
|
Verical | CPLD ispXPLD 5000MC Family 150K Gates 512 Macro Cells 150MHz 1.8V 256-Pin FBGA RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1101 | Americas - 359 |
|
$29.1375 / $34.2750 | Buy Now |
|
Bristol Electronics | 3570 |
|
RFQ | ||
|
Quest Components | 2856 |
|
$7.5000 / $15.0000 | Buy Now | |
|
Rochester Electronics | EE PLD, 9.5ns, 512-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 359 |
|
$23.3100 / $27.4200 | Buy Now |