Part Details for LC5512MC-45Q208C by Lattice Semiconductor Corporation
Overview of LC5512MC-45Q208C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC5512MC-45Q208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EE PLD, 5.7ns, 512-Cell PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
RFQ | |
|
Flip Electronics | Stock | 888 |
|
RFQ |
Part Details for LC5512MC-45Q208C
LC5512MC-45Q208C CAD Models
LC5512MC-45Q208C Part Data Attributes
|
LC5512MC-45Q208C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC5512MC-45Q208C
Lattice Semiconductor Corporation
EE PLD, 5.7ns, 512-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 149 | |
Number of Macro Cells | 512 | |
Number of Terminals | 208 | |
Organization | 0 DEDICATED INPUTS, 149 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for LC5512MC-45Q208C
This table gives cross-reference parts and alternative options found for LC5512MC-45Q208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5512MC-45Q208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC5512MC-45QN208C | EE PLD, 5.7ns, 512-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LC5512MC-45Q208C vs LC5512MC-45QN208C |