Part Details for LC54 by Littelfuse Inc
Overview of LC54 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320LC542PGE2-40 | Texas Instruments | Digital Signal Processor 144-LQFP | |
TMS320LC548PGE-80 | Texas Instruments | Digital Signal Processor 144-LQFP | |
TMS320LC548PGE-66 | Texas Instruments | Digital Signal Processor 144-LQFP |
Part Details for LC54
LC54 CAD Models
LC54 Part Data Attributes
|
LC54
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LC54
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-13
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE, LOW IMPEDANCE | |
Breakdown Voltage-Max | 73.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 60 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC54
This table gives cross-reference parts and alternative options found for LC54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5653TR | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC54 vs 1N5653TR |
MXLC54 | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC54 vs MXLC54 |
MXLC54E3TR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC54 vs MXLC54E3TR |
1N5653E3 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC54 vs 1N5653E3 |
1N5653 | Trans Voltage Suppressor Diode, 1500W, 55V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | LC54 vs 1N5653 |
1N5653 | TVS DIODE | STMicroelectronics | LC54 vs 1N5653 |
1N5653E3 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC54 vs 1N5653E3 |
MVLC54 | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC54 vs MVLC54 |
MXLC54TR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC54 vs MXLC54TR |
1N5653 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC54 vs 1N5653 |