Part Details for LC5272 by Hitachi Ltd
Overview of LC5272 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC5272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Laser Diode, 1310nm RoHS: Compliant | Europe - 2 |
|
RFQ |
Part Details for LC5272
LC5272 CAD Models
LC5272 Part Data Attributes:
|
LC5272
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
LC5272
Hitachi Ltd
Laser Diode, 1310nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Spectral Bandwidth | 2 m | |
Surface Mount | NO |