Part Details for LC5256MV-4FN256C by Lattice Semiconductor Corporation
Overview of LC5256MV-4FN256C by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LC5256MV-4FN256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 225 |
|
$9.3700 | RFQ |
Part Details for LC5256MV-4FN256C
LC5256MV-4FN256C CAD Models
LC5256MV-4FN256C Part Data Attributes
|
LC5256MV-4FN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC5256MV-4FN256C
Lattice Semiconductor Corporation
EE PLD, 4.8ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 141 | |
Number of Macro Cells | 256 | |
Number of Terminals | 256 | |
Organization | 0 DEDICATED INPUTS, 141 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for LC5256MV-4FN256C
This table gives cross-reference parts and alternative options found for LC5256MV-4FN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5256MV-4FN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3256XL-10PQG208C | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | LC5256MV-4FN256C vs XCR3256XL-10PQG208C |
CY37256VP208-83NC | Flash PLD, 19ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | LC5256MV-4FN256C vs CY37256VP208-83NC |
CY37256VP208-100NC | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | LC5256MV-4FN256C vs CY37256VP208-100NC |
XCR3256XL-12PQG208C | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | LC5256MV-4FN256C vs XCR3256XL-12PQG208C |
M5LV-256/160-15YC | EE PLD, 20ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | LC5256MV-4FN256C vs M5LV-256/160-15YC |
XCR3256XL-10FT256I | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | LC5256MV-4FN256C vs XCR3256XL-10FT256I |
M4A3-256/192-10FAC | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | LC5256MV-4FN256C vs M4A3-256/192-10FAC |
M5LV-256/160-5YC | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LC5256MV-4FN256C vs M5LV-256/160-5YC |
M4LV-256/128-18YI | EE PLD, 18ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LC5256MV-4FN256C vs M4LV-256/128-18YI |
M4A3-256/128-7FAI | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | LC5256MV-4FN256C vs M4A3-256/128-7FAI |