Part Details for LC5022-11 by Ledtech Electronics
Overview of LC5022-11 by Ledtech Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LC5022-11
LC5022-11 CAD Models
LC5022-11 Part Data Attributes:
|
LC5022-11
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LC5022-11
Ledtech Electronics
7 Seg Numeric LED Display, 2-Character, 13mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTECH ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 13 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 567 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |