There are no models available for this part yet.
Overview of LC4HW-R6-DC24VS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC4HW-R6-DC24VS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
658-LC4HW-R6-DC24VS
|
Mouser Electronics | Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, IP66, 6 digit, 30Hz/5kHz, Relay 1a+1a, Screw, 24V DC | 0 |
|
$108.3600 / $126.0000 | Order Now | |
DISTI #
70612002
|
RS | LCD Electronic Counter - LC4H, DIN48, IP66, 6 Digit, 30Hz/5kHz, Relay 1a+1a | Panasonic Industrial Automation LC4HW-R6-DC24VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.8100 / $127.2600 | RFQ | |
Onlinecomponents.com | Counter, Counter Digital, 24VDC, Screw Terminal RoHS: Compliant | 0 |
|
$89.5900 / $111.9600 | Buy Now | ||
Onlinecomponents.com | Counter, Counter Digital, 24VDC, Screw Terminal RoHS: Compliant |
7 In Stock |
|
$104.4800 / $148.2400 | Buy Now | ||
Master Electronics | Counter, Counter Digital, 24VDC, Screw Terminal RoHS: Compliant | 0 |
|
$89.5900 / $111.9600 | Buy Now | ||
Master Electronics | Counter, Counter Digital, 24VDC, Screw Terminal RoHS: Compliant |
7 In Stock |
|
$104.4800 / $148.2400 | Buy Now |