There are no models available for this part yet.
Overview of LC4HL-R6-AC240V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC4HL-R6-AC240V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
658-LC4HL-R6-AC240V
|
Mouser Electronics | Counters & Tachometers LCD Electronic | 0 |
|
$78.2600 / $91.0000 | Order Now | |
DISTI #
70611979
|
RS | LCD Electronic Counter - LC4HL, DIN48, 6 Digit, 30Hz/5kHz, Relay 1C, 11 Pin | Panasonic Industrial Automation LC4HL-R6-AC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7700 / $37.5200 | RFQ | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.8700 / $89.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3500 / $41.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$64.8700 / $89.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.3500 / $41.4400 | Buy Now |