Part Details for LC4H-T4-AC240VS by Panasonic Electronic Components
Results Overview of LC4H-T4-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC4H-T4-AC240VS Information
LC4H-T4-AC240VS by Panasonic Electronic Components is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LC4H-T4-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611991
|
RS | LCD Electronic Counter - LC4H, DIN48, 4 Digit, 30Hz/5kHz, Transistor 1a, Screw | Panasonic Industria... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2800 / $114.1000 | RFQ |
|
Onlinecomponents.com | Din 48 Size LCD Electronic Timer RoHS: Compliant |
2 In Stock |
|
$75.8600 / $102.4100 | Buy Now |
|
Master Electronics | Din 48 Size LCD Electronic Timer RoHS: Compliant |
2 In Stock |
|
$75.8600 / $102.4100 | Buy Now |