Part Details for LC4H-R6-AC240VS by Panasonic Electronic Components
Overview of LC4H-R6-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4H-R6-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C7543
|
Newark | Counter, Digital, No. Of Digits/Alpha:6, Digit Height:-, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Operating Temperature Max:55°C, Rohs Compliant: Na |Panasonic LC4H-R6-AC240VS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$98.0000 / $107.8000 | Buy Now |
DISTI #
13P4636
|
Newark | |Panasonic LC4H-R6-AC240VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
658-LC4H-R6-AC240VS
|
Mouser Electronics | Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, 6 digit, 30Hz/5kHz, Relay 1C, screw, 110-240VAC | 0 |
|
$94.6000 / $110.0000 | Order Now |
DISTI #
70611985
|
RS | LCD Electronic Counter - LC4H, DIN48, 6 Digit, 30Hz/5kHz, Relay 1C, Screw | Panasonic Industrial Automation LC4H-R6-AC240VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.8800 / $111.1000 | RFQ |
|
Onlinecomponents.com | Din 48 Size LCD Electronic Counter RoHS: Compliant | 0 |
|
$85.7200 / $107.1300 | Buy Now |
|
Master Electronics | Din 48 Size LCD Electronic Counter RoHS: Compliant | 0 |
|
$85.7200 / $107.1300 | Buy Now |
Part Details for LC4H-R6-AC240VS
LC4H-R6-AC240VS CAD Models
LC4H-R6-AC240VS Part Data Attributes
|
LC4H-R6-AC240VS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
LC4H-R6-AC240VS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |