Part Details for LC4H-R4-AC240VS by Panasonic Electronic Components
Results Overview of LC4H-R4-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC4H-R4-AC240VS Information
LC4H-R4-AC240VS by Panasonic Electronic Components is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LC4H-R4-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C7539
|
Newark | Counter, Digital, No. Of Digits/Alpha:4, Digit Height:-, Supply Voltage Min:100Vac, Supply Volta... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70611984
|
RS | LCD Electronic Counter - LC4H, DIN48, 4 Digit, 30Hz/5kHz, Relay 1C, Screw | Panasonic Industrial Aut... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2800 / $114.1000 | RFQ |
Part Details for LC4H-R4-AC240VS
LC4H-R4-AC240VS CAD Models
LC4H-R4-AC240VS Part Data Attributes
|
LC4H-R4-AC240VS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
LC4H-R4-AC240VS
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |